Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB60R4X

Res Thin Film 0402 60.4 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB60R4X.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Farnell

Newark

Panasonic SCT

Inventory History

3 month trend:
+79.93%

CAD Models

Download Panasonic ERA-2AEB60R4X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD0760R4L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 60.4Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB560X
Res Thin Film 0402 56 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B63R4E1
Fixed Resistor, Thin Film, 0.063W, 63.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B61R9E1
Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B57R6E1
Res Thin Film 0402 57.6 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2AEB59R0X
Res Thin Film 0402 59 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA-2AEB60R4X provided by its distributors.

Res Thin Film 0402 60.4 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 60.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res High Reliability Metal Film 0402 60.4 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Avnet Japan
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 60.4Ohm 0.063W 1/16W
Thin Film Resistor,Chip,0402,1/16W, 0.1% 60.4ohm,
Metal Film (Thin Film) Chip Resistors, 0.063W, 60.4½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 60R4
Thin Film Resistors - SMD 0402 60.4ohm .1% AEC-Q200
60.4¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*400¦Ìm
Panasonic ERA2AEB60R4X - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB60R4X