TE Connectivity CPF0402B61R9E1

Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B61R9E1.

Farnell

Datasheet4 pages1 year ago
Datasheet1 page16 years ago

IHS

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
-14.95%

CAD Models

Download TE Connectivity CPF0402B61R9E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicERA2AEB61R9X
Res Thin Film 0402 61.9 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-2AEB680X
Res Thin Film 0402 68 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB60R4X
Res Thin Film 0402 60.4 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0402B57R6E1
Res Thin Film 0402 57.6 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP1-1879208-9
Fixed Resistor, Thin Film, 0.063W, 56ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0756RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 56Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B61R9E1
Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP3-1879213-9
Surface Mount Thin Film Resistor, Cpf Series, 64.9 Ohm, 63 Mw, - 0.1%, 25 V
TE Connectivity / AMP4-1879213-0
Surface Mount Thin Film Resistor, Cpf Series, 66.5 Ohm, 63 Mw, - 0.1%, 25 V

Descriptions

Descriptions of TE Connectivity CPF0402B61R9E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 61.9 OHM 0.1% 1/16W 0402 / 61.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
CPF Neohm FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 61.9Ohm 0.063W 1/16W
Surface Mount Thin Film Resistor, Cpf Series, 61.9 Ohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity CPF0402B61R9E1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 61.9OHM +/-0.1%.063W +/-25PPM/C
CPF Thin Film Chip Resistor 0.1% 61R9
RS APAC
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 61.9 Ω, Neohm CPF
CPF 0402 61R9 0.1% 25PPM 1K RL Resistance Value: 61.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 61.9 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B61R9E1 | Internal Number: 3-1879213-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879213-7