Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB59R0X

Res Thin Film 0402 59 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB59R0X.

Panasonic

Datasheet3 pages10 years ago

Newark

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-41.88%

CAD Models

Download Panasonic ERA-2AEB59R0X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERA-2AEB620X
Res Thin Film 0402 62 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB64R9X
Res Thin Film 0402 64.9 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-2AEB54R9X
Res Thin Film 0402 54.9 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD0756RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 56Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0760R4L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 60.4Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0756R2L
Fixed Resistor, Thin Film, 0.0625W, 56.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA-2AEB59R0X provided by its distributors.

Res Thin Film 0402 59 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 59ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor 59Ω ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 400μm
Thin Film Resistor, chip,0402,1/16W, 0.1%; |Panasonic ERA2AEB59R0X
ERA Series 0402 59 Ohm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.063W, 59½, 0.1%, 0402, RoHS
Panasonic SCT
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 59Ohm ±25ppm/C
SMD Thin Film Res. 0402 0,063W 0,1% 59R
RES SMD 59 OHM 0.1% 1/16W 0402
Panasonic ERA2AEB59R0X - High Precision Chip Resistors
RES, 59R, 0.1%, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 59ohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB59R0X