TE Connectivity / AMP 3-1734035-2

USB Connector, 5 Contact(s), Right Angle, Surface Mount Terminal, Receptacle
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1734035-2.

IHS

Datasheet4 pages4 years ago

ShanghaiCT

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1734035-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 0.822
$ 0.822
Stock
48,433
451,066
451,066
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Number of Positions
5
5
5
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Thermoplastic
Thermoplastic
Contact Material
Nickel
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Amphenol Communications Solutions10118193-0001LF
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle, Horizontal
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Plug
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Socket

Descriptions

Descriptions of TE Connectivity / AMP 3-1734035-2 provided by its distributors.

USB Connector, 5 Contact(s), Right Angle, Surface Mount Terminal, Receptacle
Mini USB, R/A, SMT, matte tin, w/o mylar, USB Connectors
CONN RCPT USB2.0 MINI B SMD R/A
Mini USBR/ASMTmatte tinw/o mylar
30V(AC) USB-mini B USB 2.0 1 5
USB Connectors, B, 2.0, Mini Profile, Receptacle, 1 Port, Top, Right Angle, Reel, Surface Mount, Cable-to-Board, 1500, 5 Position
Mini USB,R/A,SMT,matte tin,w/o mylar USB Type:B;USB Version:2.0;Size:Mini;Connector Style:Receptacle;Number of Ports:1 B 2.0 Mini Receptacle | Usb Connector | Part# 3-1734035-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors