Molex 51387-0578

USB Connector, 5 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Receptacle
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51387-0578.

Upverter

Datasheet2 pages10 years ago

Newark

Molex

Master Electronics

element14 APAC

Inventory History

3 month trend:
+6.74%

CAD Models

Download Molex 51387-0578 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Socket
Amphenol Communications Solutions10118193-0001LF
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle, Horizontal
Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Molex 51387-0578 provided by its distributors.

USB Connector, 5 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Receptacle
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port USB OTG T/R
USB 2.0 1 Horizontal attachment 5P Female 0℃~+50℃ Mini-B SMD USB Connectors ROHS
USB Connector, Receptacle, USB 2.0, Mini USB Type B, 5 Ways, Gold, SMT, Right Angle, Copper Alloy
USB/DVI/HDMI Connectors; 513870578; MOLEX; 5; Female; Right Angle; Gold
USB On-The-Go (OTG) Mini-B Receptacle, Right Angle, Short Body, SMT Solder Tails and Through Hole Shell Tabs, with Cover Tape, Lead-Free
I/O Connector; Connector Type:Mini USB; Gender:Receptacle; No. of Contacts:5; Contact Termination:Solder; Contact Material:Phosphor Bronze; Series:51387; Contact Plating:Gold; Connector Mounting:PC Board ;RoHS Compliant: Yes
USB Connector Type = Mini USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = High Performance Alloy (HPA) / Contact Plating = Gold / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50
USB Connector, 2.0, MINI USB TYPE B, RCPT; USB Connector Type:Mini USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:5Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:51387 Series; SVHC:No SVHC (07-Jul-2017); Connector Type:USB Mini B; Contact Termination:Surface Mount Right Angle; Contact Termination Type:Surface Mount; No. of Contacts:5Contacts

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513870578
  • 513-87-0578
  • 51387-0578.
  • 51387-0578..
  • 513870578