TE Connectivity 1734035-2

Connector, Receptacle, Mini-usb, 1 Port, Series B, Right Angle | Te Connectivity 1734035-2
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734035-2.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.64%

CAD Models

Download TE Connectivity 1734035-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 0.851
$ 0.851
Stock
646,307
347,129
347,129
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Receptacle
Number of Ports
1
1
1
Number of Contacts
5
5
5
Termination
-
SMD/SMT, Solder
SMD/SMT, Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1734035-1
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1734035-3
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
TE Connectivity1-1734035-1
USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
Connector Housing, Receptacle, 4 Contacts, 1 Row, 1 mm, 501939 Series, Nylon, Pico-Clasp, White

Descriptions

Descriptions of TE Connectivity 1734035-2 provided by its distributors.

CONNECTOR, RECEPTACLE, MINI-USB, 1 PORT, SERIES B, RIGHT ANGLE | TE Connectivity 1734035-2
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Automotive T/R
USB 2.0 1 Horizontal attachment 5P Female -40℃~+85℃ Mini-B SMD USB Connectors ROHS
Universal Serial Bus (USB) Connectors Product Highlights: USB Type = Mini 1 Ports Number of Positions = 5 Right Angle Mount Orientation Connector
MINI USB, TYPE B, R/A, SMT USB Type: B Connector Profile: Mini USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount B Mini 2.0 Receptacle | Usb Connector | Part Number: 1734035-2 | Internal Number: 1734035-2 | TE Connectivity |
MINI USB 2.0 TYPE B RECEPTACLE, 5WAY; USB Connector Type:-; USB Standard:-; Gender:Receptacle; No. of Positions:-; Connector Mounting:PCB Mount; Orientation:-; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Product Range:-; Connector Type:USB Mini B; Contact Termination:Surface Mount Right Angle; Contact Termination Type:Surface Mount; No. of Contacts:5Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734035-2.
  • 1734035-2..