Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 47589-0001

Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R

$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47589-0001.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages4 years ago

Upverter

HQonline

JRH Electronics

Farnell

Inventory History

3 month trend:
-15.87%

CAD Models

Download Molex 47589-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications Solutions10118193-0001LF
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle, Horizontal
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle

Descriptions

Descriptions of Molex 47589-0001 provided by its distributors.

Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Micro-USB AB Receptacle, Bottom Mount, Surface Mount, Lead-Free
USB 2.0 1 Horizontal attachment 5P Female Micro-B SMD USB Connectors ROHS
Usb Conn, 2.0, Micro Usb Type Ab, Rcpt; Usb Connector Type:micro Usb Type Ab; Usb Standard:usb 2.0; Gender:receptacle; No. Of Positions:5Ways; Connector Mounting:surface Mount; Orientation:right Angle; Contact Material:copper Alloy; Rohs Compliant: Yes
USB CONN, 2.0, MICRO USB TYPE AB, RCPT; USB Connector Type:Micro USB Type AB; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:5Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:47589 Series; SVHC:No SVHC (15-Jan-2019); Connector Mounting Orientation:PCB; Connector Type:USB Micro A/B; Contact Resistance:40mohm; Contact Termination:Surface Mount Right Angle; Contact Termination Type:Surface Mount; Current Rating:1A; No. of Contacts:5Contacts; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Termination Method:Solder; Voltage Rating VAC:100V; Withstand Voltage:100V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 047589-0001
  • 0475890001
  • 0475890001.
  • 47589-0001.
  • 47589-0001..
  • 475890001
  • 475890001.