TE Connectivity / AMP 3-1634223-2

Conn D-Subminiature SKT 15 POS 2.77mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
$ 1.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1634223-2.

Upverter

Datasheet2 pages8 years ago

Future Electronics

IHS

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1634223-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-05-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-01
LTD Date2017-12-29

Related Parts

Conn High Density D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder
Conn D-Subminiature F 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port
TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745782-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder

Descriptions

Descriptions of TE Connectivity / AMP 3-1634223-2 provided by its distributors.

Conn D-Subminiature SKT 15 POS 2.77mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
HD20 Series 15 Position Dual Row Straight Receptacle Board Mount D-Sub
SOCKET, D, PCB, SCREWLOCK, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Steel Body; Contact Mat
D-Sub Socket Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Contact material: Au Plated Gender of contacts: Female Housing Material: Thermoplastic Housing size: 15 (DA-15) Series: AMPLIMITE Termination: Solder PCB THT / Straight Poles: 15 Rated current: 3 A

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 316342232