Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 182-015-213R561

Conn D-Subminiature F 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 182-015-213R561.

IHS

Datasheet2 pages5 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+39.00%

CAD Models

Download NorComp 182-015-213R561 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDE15SD1CH4F
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, Socket
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder
TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745782-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity1-106506-2
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HDP, 15 Contacts, DA, Solder

Descriptions

Descriptions of NorComp 182-015-213R561 provided by its distributors.

Conn D-Subminiature F 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
D Sub, Receptacle, Solder, R/A, 15Way; |Norcomp 182-015-213R561
15 Position Female Receptacle Through Hole Right Angle D-Sub
NORCOMP 182-015-213R561Standard D Sub Connector, Right Angle, 182 Series, DA, Receptacle, 15 Contacts, Steel Body, Solder
CONN D-SUB RCPT 15POS R/A SLDR
Female Sockets,Receptacle Solder pad 2 15pin Nickel Plated,Steel 5A gold Black Through hole mounting,panel mount
D SUB, RECEPTACLE, SOLDER, R/A, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: 182 Series; Connector Body Material: Steel Body; Contact Material: B

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc