Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L77SDAH15SOL2RM8C309

D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder
$ 2.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77SDAH15SOL2RM8C309.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-41.74%

CAD Models

Download Amphenol L77SDAH15SOL2RM8C309 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDE15SD1CH4F
Connector, D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77TSAH15SOL2RM5
Amphenol Communications SolutionsL77TSAG15SOL2RM8C309
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745782-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity1-106506-2
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HDP, 15 Contacts, DA, Solder

Descriptions

Descriptions of Amphenol L77SDAH15SOL2RM8C309 provided by its distributors.

D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder
Conn D-Subminiature SKT 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
Female Sockets,Receptacle Solder pad 2 15pin Steel,Tin Plated 5A gold Black Through hole mounting 39.24mm(Length)*12.55mm(height)
D SUB CONN, RCPT, DA, 15POS, SOLDER; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:SD Series; No. of Contacts:15Contacts; D Sub Shell Size:DA; Contact Termination Type:Solder; Connector Mounting:Through
Dsub, Stamped Signal 3A, Straight PCB Thru Hole, 15 Socket, 0.76μm (30μin) Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, Standoff 6.0mm (0.236in), With Boardlock 4.2mm (0.165in)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems