TE Connectivity / AMP 3-1618013-2

Electromechanical Relay SPST-NO 15A 12VDC 70Ohm PC Board Mount
$ 360.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1618013-2.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Sager Electronics

Arrow Electronics

CAD Models

Download TE Connectivity / AMP 3-1618013-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power Relay, SPST-NO, 12 VDC, 5 A, G6DN Series, Through Hole
Electromechanical Power Relay 12VDC 720&8486; 5A SPST-NO
G6B Power Relay Sealed Single-side Stable SPST-NO + SPST-NC 5A 12VDC Through Hole Tray
PanasonicAPAN3112
Power Relay, SPST-NO, 12 VDC, 5 A, PA-N Series, Through Hole
TE Connectivity1461352-5
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity / AMP1618241-5
Power Relay 12VDC 5A SPST-NO(56.6x19.8x19.3)mm THT
TE Connectivity / AMP2-1618256-0
Relay;E-Mech;Power;SPST-NO;Cur-Rtg 15A;Ctrl-V 12DC;Vol-Rtg 28-1800DC;Pnl-Mnt
Electromechanical Relay SPST-NO 5A 5VDC 70Ohm Through Hole
Electromechanical Relay SPST-NO 5A 5VDC 70Ohm Through Hole
TE Connectivity1-1618256-8
Power Relay 12VDC 20A SPST-NO (( 56.6mm 19.8mm 19.3mm)) Through Hole
Electromechanical Relay SPST-NO/SPST-NC 5A 5VDC 83.3Ohm Through Hole

Descriptions

Descriptions of TE Connectivity / AMP 3-1618013-2 provided by its distributors.

Electromechanical Relay SPST-NO 15A 12VDC 70Ohm PC Board Mount
Pd5A245=Relay, Vacuum, Spst-No/ Pkg |Kilovac Te Connectivity PD5A245
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 12VDC (Coil), 5A (Contact), 1800VDC (Contact), AC/DC Output, Panel Mount
General Purpose Relays PD5A245=RELAY, VACUUM, SPST-NO

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD5A245