Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G6B-2114P-US-DC5

Electromechanical Relay SPST-NO/SPST-NC 5A 5VDC 83.3Ohm Through Hole
$ 5.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-2114P-US-DC5.

Omron

Datasheet8 pages26 years ago

Newark

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-15.15%

CAD Models

Download Omron G6B-2114P-US-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Power Relay; Coil Voltage Vdc Nom:5V; Co |Omron Electronic Components G6B-2214P-US-DC5
Omron Power Relay G6B Series 5VDC Coil 5A SPST
POWER PCB RELAY | Omron Electronic Components G6B-2214P-1-US DC5
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicAPAN3105
Panasonic Power relay, 5V dc_coil_voltage, switching current5A, Unipolar normally open
TE Connectivity7-1440004-7
OSA Series Miniature Power Relay with Sealed Plastic Case 2 Pole 2 Form A DPST-NO 5 A 5 VDC 47 Ohm PC Board Mount

Descriptions

Descriptions of Omron G6B-2114P-US-DC5 provided by its distributors.

Electromechanical Relay SPST-NO/SPST-NC 5A 5VDC 83.3Ohm Through Hole
Omron Omron Intermediate relay, G6Bseries, 5V dc_coil_voltage, switching current5A, SPNC, SPNO
Power/Signal Relay SPST Momentary 0.06A (Coil)
Relay, 1No, 1Nc, 250Vac, 30Vdc, 5A; |Omron Electronic Components G6B2114PUS DC5
RELAY, 5 A, 5 VDC, ELECTRO-MECHANICAL, 3000 VAC, 1 FORM A + 1 FORM B, G6B SERIES
Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.06A (Coil), 7VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output
RELAY, 1NO, 1NC, 250VAC, 30VDC, 5A; Contact Configuration: SPST-NO, SPST-NC; Coil Voltage: 5VDC; Contact Current: 5A; Product Range: G6B Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-2114P-US DC5
  • G6B-2114P-US-DC5.
  • G6B-2114P-USDC5
  • G6B2114P-US-DC5
  • G6B2114PUS DC5
  • G6B2114PUSDC5