Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G6B-1114P-US-DC12

Electromechanical Power Relay 12VDC 720&8486; 5A SPST-NO
$ 4.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-1114P-US-DC12.

Omron

Datasheet8 pages26 years ago

Farnell

Newark

X-ON

Electro Sonic

Inventory History

3 month trend:
+56.20%

CAD Models

Download Omron G6B-1114P-US-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicALDP112W
Electromechanical Relay 12VDC 720Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Power Relay, Spst-No, 12Vdc, 5A, Tht; |Omron Electronic Components G6BU-1114P-US DC12
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
PCB POWER RELAY, G5NB SERIES, SEALED, HIGH CAPACITY, SPST-NO, 5A, 12VDC
PCB POWER RELAY, G5NB SERIES, HIGH CAPACITY, GENERAL PURPOSE, SPST-NO, 5A, 12VDC
PanasonicPQ1A-12V
PQ Series 5 A SPST 12 VDC Through Hole Sealed Slim Non-Polarized Power Relay

Descriptions

Descriptions of Omron G6B-1114P-US-DC12 provided by its distributors.

Electromechanical Power Relay 12VDC 720&8486; 5A SPST-NO
Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole
Power Relay 12VDC 5A SPST-NO(21x10x10)mm THT
Omron G6B-1114P-US-DC12 Power PCB Relay 12V 1A DPDT 4P SMT
Omron Omron Power relay, G6Bseries, 12V dc_coil_voltage, switching current5A, Unipolar normally open
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SPST-NO, 250VAC, 30VDC, 5A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: G6B Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay T

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-1114P-US DC12
  • G6B-1114P-US-DC12.
  • G6B-1114P-USDC12
  • G6B1114PUSDC12