TE Connectivity / AMP 2-1618256-0

Relay; E-Mech; Power; SPST-NO; Cur-Rtg 15A; Ctrl-V 12DC; Vol-Rtg 28-1800DC; Pnl-Mnt
$ 394.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1618256-0.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1618241-5
Power Relay 12VDC 5A SPST-NO(56.6x19.8x19.3)mm THT
TE Connectivity1-1618256-8
Power Relay 12VDC 20A SPST-NO (( 56.6mm 19.8mm 19.3mm)) Through Hole
TE Connectivity1-1618256-8
Power Relay 12VDC 20A SPST-NO (( 56.6mm 19.8mm 19.3mm)) Through Hole
Power Relay 12VDC 5(NO)/2(NC)A SPST-NO/SPST-NC(38x34.5x44.8)mm Socket
Power Relay, SPST-NO, 12 VDC, 5 A, G6DN Series, Through Hole
Electromechanical Power Relay 12VDC 720&8486; 5A SPST-NO

Descriptions

Descriptions of TE Connectivity / AMP 2-1618256-0 provided by its distributors.

Relay;E-Mech;Power;SPST-NO;Cur-Rtg 15A;Ctrl-V 12DC;Vol-Rtg 28-1800DC;Pnl-Mnt
Electromechanical Relay SPST-NO 15A 12VDC 70Ohm Panel Mount
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 12VDC (Coil), 5A (Contact), 1800VDC (Contact), AC/DC Output
Pd5Aa57=Relay, Vacuum, Spst-No |Kilovac Te Connectivity PD5AA57
General Purpose Relays PD5AA57=RELAY, VACUUM, SPST-NO
Special Order: PD5AA57=RELAY, VACUUM, SPST-NO Contact Voltage Rating: 28 – 1800 VDC Contact Arrangement: 1 Form A, SPST-NO Coil Termination Connection Type: Stud Terminals High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 28 – 1800 VDC 1 Form A, SPST-NO Stud Terminals | Part Number: PD5AA57 | Internal Number: 2-1618256-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD5AA57