TE Connectivity / AMP 3-1617752-0

Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.03A (Coil), 10A (Contact), AC Input, Panel Mount
$ 344.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1617752-0.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 3-1617752-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityFCA-210-CY9
Power Relay 115VAC 10A DPDT(26.04x13.34x28.57)mm Flange
Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Electromechanical Relay DPDT 10A 24VDC 650Ohm Flange Mount
Phoenix Contact2834025
Relay; E-Mech; DPDT; 24VDC In; Polarity A1; A2-; w/LED; Free-Wheeling Diode; Plug-In
IDEC Compact Power Relay; 10A; DPDT; 24VDC; 8-Blade; LED; Test Button

Descriptions

Descriptions of TE Connectivity / AMP 3-1617752-0 provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.03A (Coil), 10A (Contact), AC Input, Panel Mount
MILITARY RELAY FCA-210-HX9
General Purpose Relays FCA-210-HX9
RELAY DPDT 10A 115V
Mid Range Relays
Special Order: FCA-210-HX9 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: 3-1617752-0 | Internal Number: 3-1617752-0 | Alias Number: FCA-210-HX9 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-210-HX9