TE Connectivity FCA-210-CY9

Power Relay 115VAC 10A DPDT(26.04x13.34x28.57)mm Flange
$ 346.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCA-210-CY9.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages18 years ago

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2003-10-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP1617752-1
Power/Signal Relay, DPDT, Momentary, 4600mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
TE Connectivity2-1617752-3
Electromechanical power Relay 115VAC 10A DPDT THT Military power Relay
TE Connectivity7-1393090-0
Electromechanical Relay 115VAC 2KOhm 20A DPDT(35.5x35.6x57)mm Plug-In General Purpose Relay
Weidmuller7760056075
Relay, 2 Form C (NO/NC), 115 V (AC), 4340 Ω, 20 A, 250 V (AC), monostable, 7760056075
Weidmuller8690320000
Power/Signal Relay, DPDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690310000
Power/Signal Relay, DPDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity FCA-210-CY9 provided by its distributors.

Power Relay 115VAC 10A DPDT(26.04x13.34x28.57)mm Flange
Power/Signal Relay, DPDT, Momentary, 3450mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Cross Referenced to TE CNTY AMP - Part AMPFCA-210-CY9
Fca-210-Cy9/ Pkg |Cii Te Connectivity FCA-210-CY9
Military/Aerospace Mid-Range Relays
General Purpose Relays FCA-210-CY9
Special Order: FCA-210-CY9 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: FCA-210-CY9 | Internal Number: 1-1617752-0 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1617752-0