Phoenix Contact 2834025

Relay; E-Mech; DPDT; 24VDC In; Polarity A1; A2-; w/LED; Free-Wheeling Diode; Plug-In
$ 21.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2834025.

IHS

Datasheet1 page5 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

MRO Stop

Alternate Parts

Price @ 1000
$ 21.48
$ 6.59
Stock
2,512
2,503
Authorized Distributors
4
6
Coil Current
38 mA
-
Coil Power
-
-
Coil Type
Non-Latching
-
Coil Voltage (AC)
-
-
Coil Voltage (DC)
24 V
-
Contact Current Rating
10 A
-
Contact Voltage Rating (AC)
-
-
Contact Voltage Rating (DC)
-
-
Relay Type
General Purpose
-
Mount
DIN Rail, PCB, Socketable
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Electromechanical Relay DPDT 10A 24VDC 636Ohm Socket
Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 24 VDC
Power Relay 24VDC 10A DPDT(28mm 21.5mm 36mm) Socket
Phoenix Contact2834164
Pluggable ind relays w/power contacts; 2PDT; test button; status LED; 24VDC
Phoenix Contact2903315
Electromechanical Relay 24VDC 571.42Ohm 10A DPDT(31x75x96)mm DIN Rail Module Relay
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 20ms -25C~70C 650Ohm 37mA

Descriptions

Descriptions of Phoenix Contact 2834025 provided by its distributors.

Relay; E-Mech; DPDT; 24VDC In; Polarity A1; A2-; w/LED; Free-Wheeling Diode; Plug-In
Phoenix Contact 2834025, REL-IR/LDP- 24DC/2X21 Single relay
Power Relay 24VDC 10A DPDT(36x21.5x28)mm Socket
RELAY GEN PURPOSE DPDT 10A 24V
Pluggable industrial relays with power contacts, 2 PDT, test button, status LED, free-wheeling diode, mechanical switch position indicator, polarity A1+, A2-, input voltage 24 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG