TE Connectivity / AMP 3-1393118-4

Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
$ 55.339
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1393118-4.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1393118-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityKRPA-14DG-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKUP-14D55-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (73.7x38.89x55.55)mm Bracket Industrial Relay
TE ConnectivityKRPA-14DN-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity1-1393118-0
Power Relay 24VDC 5A 3PDT(38.89mm 35.71mm 50mm) Socket
TE Connectivity / P&BKUP-14D17-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay
TE Connectivity1-1393115-7
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm Plain Case Industrial Relay
TE Connectivity / AMP1-1393118-9
Power Relay 24VDC 10A 3PDT(38.89x35.7x49.99)mm Socket
TE Connectivity / P&BKUP-14D17-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay
Relay;E-Mech;3PDT;Ctrl-V 24DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
Relay;E-Mech;3PDT;Ctrl-V 24DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket
TE Connectivity7-1393091-9
General Purpose Relays 3PDT 10A 24VDC POWER MULTIMODE RELAY

Descriptions

Descriptions of TE Connectivity / AMP 3-1393118-4 provided by its distributors.

Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Power Relay 24VDC 10A 3PDT(39.4x35.7x50)mm Socket
INDUSTRIAL RELAY,3 FORM C,3PDT, 10 AMPS, MONOSTABLE COIL MAGNETIC SYSTEM;11 PIN
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relay, 3Pdt, 24Vdc, 10A, Plug In; Contact Configuration:3Pdt; Relay Mounting:socket; Coil Type:dc Monostable; Relay Terminals:quick Connect; Coil Resistance:472Ohm; Approvals & Standards:csa, Ul; Carry Current:10A; Depth:1.532"rohs Compliant: No
POWER RELAY, 3PDT, 24VDC, 10A, PLUG IN;; POWER RELAY, 3PDT, 24VDC, 10A, PLUG IN; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:32V; Coil Resistance:472ohm; Contact Configuration:3PDT
Special Order: KUP-14D45-24=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: KUP-14D45-24 | Internal Number: 3-1393118-4 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-14D45-24
  • KUP14D45-24
  • KUP14D4524