Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393115-7

Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm Plain Case Industrial Relay
$ 27.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393115-7.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

element14

Electro Sonic

Inventory History

3 month trend:
+6.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-01
LTD Date2022-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity / AMP9-1393104-3
Electromechanical Relay 24VDC 472Ohm 5A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity1-1393115-9
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (73.7x38.89x55.55)mm Bracket Industrial Relay
TE ConnectivityKRPA-14DG-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKUP-14D55-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (73.7x38.89x55.55)mm Bracket Industrial Relay
TE Connectivity1-1393118-0
Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*48.4mm
TE Connectivity / P&BKUP-14D17-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay
TE Connectivity / AMP1-1393118-9
Power Relay 24VDC 10A 3PDT(38.89x35.7x49.99)mm Socket
TE Connectivity / P&BKUP-14D17-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay
TE Connectivity / AMP3-1393118-4
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Omron Power Relay, MKS Series, 24VDC Coil, 10A Switching Current, 3PDT
Omron Omron Power relay, MKSseries, 24V dc_coil_voltage, switching current10A, 3 Knife Throw
Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket

Descriptions

Descriptions of TE Connectivity 1-1393115-7 provided by its distributors.

Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm Plain Case Industrial Relay
Relay, 3 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 1-1393115-7
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, 3PDT, 240VAC, 32VDC, 10A; Contact Configuration:3PDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:KUIP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick ConnectRoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUIP-14D15-24
  • KUIP14D15-24