Omron MKS3PIN-5 DC24

Relay; E-Mech; 3PDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 11 Pin Octal; MK-S Series
$ 17.113
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS3PIN-5 DC24.

IHS

Datasheet10 pages18 years ago
Datasheet10 pages18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
-65.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay;E-Mech;3PDT;Ctrl-V 24DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
POWER RELAY, PLUG IN, 3PDT, 10 A, 24 VDC, SOCKET, MKS SERIES
POWER/SIGNAL RELAY 3PDT MOMENTARY 0.056A (COIL) 24VDC (COIL) 1400mW (COIL) 10A (CONTACT) 250VDC (CONTACT) SOCKET MOUNT
TE Connectivity7-1393091-9
General Purpose Relays 3PDT 10A 24VDC POWER MULTIMODE RELAY
TE Connectivity6-1393091-5
POWER RELAY, 3PDT, 24VDC, 10A, SOCKET; Available until stocks are exhausted
Phoenix Contact2903278
Relay, 3 Form C (NO/NC), 24 V (DC), 50 A, 250 V (DC), 440 V (AC), monostable, 2903278

Descriptions

Descriptions of Omron MKS3PIN-5 DC24 provided by its distributors.

Relay;E-Mech;3PDT;Ctrl-V 24DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
Power Relay 24VDC 10A 3PDT(34.5x34.5x53.3)mm Socket
Power/Signal Relay, 3PDT, Momentary, 0.056A (Coil), 24VDC (Coil), 1400mW (Coil), 10A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Socket Mount
RELAY, 3PDT, 250VAC, 30VDC, 10A; Contact Configuration: 3PDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: MK-S Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS3PIN-5-DC24
  • MKS3PIN-5DC24
  • MKS3PIN5 DC24
  • MKS3PIN5-DC24
  • MKS3PIN5DC24