Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393091-9

Universal relay Plugins, D35.5XL35.8MM Bracket mounting,Through hole mounting 35.6mm*35.5mm*57mm

$ 17.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393091-9.

TE Connectivity

Datasheet38 pages7 years ago
Datasheet38 pages7 years ago

Electro Sonic

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+1.23%

Alternate Parts

Price @ 1000
$ 17.092
$ 17.092
Stock
18,065
18,065
Authorized Distributors
6
6
Relay Type
General Purpose
General Purpose
Throw Configuration
3PDT
3PDT
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
18 V
18 V
Coil Voltage (AC)
-
-
Coil Current
50 mA
50 mA
Max Voltage Rating (AC)
400 V
400 V
Coil Resistance
475 Ω
475 Ω
Coil Power
1.2 W
1.2 W
Switching Capacity
2.5 kW
2.5 kW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-02-10
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity6-1393091-5
POWER RELAY, 3PDT, 24VDC, 10A, SOCKET; Available until stocks are exhausted
Omron Omron Power relay, MKSseries, 24V dc_coil_voltage, switching current10A, 3 Knife Throw
Omron Power Relay, MKS Series, 24VDC Coil, 10A Switching Current, 3PDT
Weidmuller8690610000
Power/Signal Relay, 3PDT, Momentary, 0.051A (Coil), 24VDC (Coil), 1200mW (Coil), DC Input, AC Output, Socket Mount
Weidmuller7940007732
Rider Series Relay 3 Contact 24V 10A Plug-In connection
TE Connectivity / AMP3-1608052-1
157-23C200=R2969/Te Connectivity/Amp Brand |Amp Te Connectivity 3-1608052-1
TE Connectivity6-1393091-5
POWER RELAY, 3PDT, 24VDC, 10A, SOCKET; Available until stocks are exhausted
TE Connectivity1-1393092-1
Electromechanical Relay 24VDC 475Ohm 20A 3PDT (35.5x35.6x57)mm Plug-In General Purpose Relay
TE Connectivity / P&BRM302024
Power Relay 24VDC 10A 3PDT(38.5x35.5x56.2)mm Plug-In
TE Connectivity6-1393148-4
Power Relay 24VDC 40A 3PDT (( 73.5mm 38.5mm 35.5mm)) Flange Mount
TE Connectivity1-1393092-6
Electromechanical Relay 24VDC 475Ohm 20A 3PDT(35.5x35.6x57)mm Plug-In General Purpose Relay
TE Connectivity1-1393092-8
Electromechanical Relay 24VDC 475Ohm 10A 3PDT(35.6x35.5x57)mm Plug-In Industrial Relay

Descriptions

Descriptions of TE Connectivity 7-1393091-9 provided by its distributors.

Universal relay Plugins,D35.5XL35.8MM Bracket mounting,Through hole mounting 35.6mm*35.5mm*57mm
General Purpose Relays 3PDT 10A 24VDC POWER MULTIMODE RELAY
Power/Signal Relay, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Socket Mount
POWER RELAY, 3PDT, 24VDC, 10A, SOCKET; Contact Configuration:3PDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:MT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:475ohm; SVHC:No SVHC (15-Jan-2019); Approvals & Standards:UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 713930919
  • MT 3230C4
  • MT3230C4
  • MT3230C4.
  • MT3230C4..