TE Connectivity / AMP 1-1393118-9

Power Relay 24VDC 10A 3PDT(38.89x35.7x49.99)mm Socket
$ 29.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1393118-9.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-3.84%

CAD Models

Download TE Connectivity / AMP 1-1393118-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityKRPA-14DG-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKUP-14D55-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (73.7x38.89x55.55)mm Bracket Industrial Relay
TE ConnectivityKRPA-14DN-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity1-1393118-0
Power Relay 24VDC 5A 3PDT(38.89mm 35.71mm 50mm) Socket
TE Connectivity / P&BKUP-14D17-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay
TE Connectivity1-1393115-7
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm Plain Case Industrial Relay
TE Connectivity / P&BKUP-14D17-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay
TE Connectivity / AMP3-1393118-4
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Relay;E-Mech;3PDT;Ctrl-V 24DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
Relay;E-Mech;3PDT;Ctrl-V 24DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket
TE Connectivity7-1393091-9
General Purpose Relays 3PDT 10A 24VDC POWER MULTIMODE RELAY

Descriptions

Descriptions of TE Connectivity / AMP 1-1393118-9 provided by its distributors.

Power Relay 24VDC 10A 3PDT(38.89x35.7x49.99)mm Socket
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Relay, 3Pdt, 240Vac, 32Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:kup Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:240Vac; Relay Terminals:quick Connect Rohs Compliant: Yes
KUP-14D15F-24=KU Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating Class: 1000 – 1500 mW Coil Power Rating DC: 1250 mW Coil Resistance: 472 Ω Industrial Panel Plug-In Monostable, DC 1000 – 1500 mW 1250 mW | Power Relays: Miniature & PCB & Or Industrial | Part Number: KUP-14D15F-24 | Internal Number: 1-1393118-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-14D15F-24
  • KUP14D15F24