TE Connectivity RLP73M3AR024FTDF

Res High Power Current Sense Thick Film 2512 0.024 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73M3AR024FTDF.

Electro Sonic

Datasheet8 pages7 years ago

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+5.56%

CAD Models

Download TE Connectivity RLP73M3AR024FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityRLP73M3AR024FTDF
Res High Power Current Sense Thick Film 2512 0.024 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
TE ConnectivityRLP73M2BR024FTDF
Res Thick Film 1206 0.024 Ohm 1% 0.5W(1/2W) ±400ppm/C Pad SMD T/R Automotive
TE ConnectivityRLP73M2BR024FTDF
Res Thick Film 1206 0.024 Ohm 1% 0.5W(1/2W) ±400ppm/C Pad SMD T/R Automotive
PanasonicERJ-L14KF22MU
Res Thick Film 1210 0.022 Ohm 1% 0.33W ±300ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-L14UF25MU
Res Thick Film 1210 0.025 Ohm 1% 0.33W ±300ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-L12KF22MU
Res Thick Film 1812 0.022 Ohm 1% 0.5W ±300ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity RLP73M3AR024FTDF provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.024 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
Avnet Japan
Res Thick Film 2512 0.024 Ohm 1% 2W ±400ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.024ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512
Current Sense Res, 0R024, 1%, 2 W, 2512; |Cgs Te Connectivity RLP73M3AR024FTDF
CURRENT SENSE RES, 0R024, 1%, 2 W, 2512; Resistance: 0.024ohm; Product Range: RL73 Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatu
RLP73M 3A R024 1% 1K RL Resistance Value: .024 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.024 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73M3AR024FTDF | Internal Number: 1-2176057-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176057-0