Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-B3CFR022V

Res Thick Film 0805 0.022 Ohm 1% 0.33W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B3CFR022V.

IHS

Datasheet9 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Farnell

CAD Models

Download Panasonic ERJ-B3CFR022V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0805 0.022 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.022 Ohm 1% 0.33W(1/3W) ±250ppm/C Pad SMD T/R
Res Thick Film 0805 0.02 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.024 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive
PanasonicERJ-6BWFR022V
Res Thick Film 0805 0.022 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor, 20mΩ ±1%, 250mW, ±300ppm/°C, 0805, SMD, 2mm × 1.3mm × 650μm

Descriptions

Descriptions of Panasonic ERJ-B3CFR022V provided by its distributors.

Res Thick Film 0805 0.022 Ohm 1% 0.33W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
Current Sense Resistors - SMD 0805 Wide terminal SMD resistor,
FIXED RESISTOR 0805 Chip Resistor 1% 300ppm/C 22mOhm 500mW
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.022ohm, 150V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0508
Panasonic ERJB3CFR022V - Current Sensing Chip Resistors
RESISTOR, POWER, 0805, 1%, 0R022; Resistance:0.022ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:150V; Series:ERJ; Temperature Coefficient:0, +300ppm/°C; Resistor Element Material:Thick Film; Resistor Case ;RoHS Compliant: Yes
RESISTOR, POWER, 0805, 1%, 0R022; Resistance:0.022ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:150V; Temperature Coefficient:0ppm/°C to +300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:200V; Package / Case:0805; Reel Quantity:5000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB3CFR022V