What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-L12KF22MU

Res Thick Film 1812 0.022 Ohm 1% 0.5W ±300ppm/°C Molded SMD Embossed Carrier T/R

$ 0.303
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-L12KF22MU.

IHS

Datasheet10 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
-6.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-L12KJ22MU
Res Thick Film 1812 0.022 Ohm 5% 0.5W ±300ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJL12KJ20MU
Thick Film Chip Res, Low Ohmic,1812, 5%; |Panasonic ERJL12KJ20MU

Descriptions

Descriptions of Panasonic ERJ-L12KF22MU provided by its distributors.

Res Thick Film 1812 0.022 Ohm 1% 0.5W ±300ppm/°C Molded SMD Embossed Carrier T/R
Current Sense Resistors - SMD 1812 0.022 ohm 1% Curr Sense AEC-Q200
Thick Film Chip Res, Low Ohmic,1812, 1%; |Panasonic ERJL12KF22MU
ERJ Series 1812 22 mOhm 0.5 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.022ohm, 0.1049V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1812
THICK FILM LOW OHMIC SMNT RESISTOR 1812 CASE 22MOHM +/-1%.5W +/-300PPM/C
22mΩ ±1% 500mW ±300ppm/℃ 1812 SMD mount 4.5mm*3.2mm*700μm
Panasonic ERJL12KF22MU - Current Sensing Chip Resistors
RESISTOR, 1812, 0R022, 1%, 0.5W; Resistance:0.022ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1812; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:1812; Series:ERJL12
Resistor Type = Thick Film / Resistance mOhm = 22 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 4.5 / Temperature Coefficient = ±300 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 3.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1812

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJL12KF22MU