Panasonic ERJMP4MF22MU

Res Metal Plate 2512 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
$ 0.102
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP4MF22MU.

Panasonic

Datasheet4 pages9 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJMP4MF22MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJMP4PF22MU
Res Metal Plate 2512 0.022 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Chip Resistor, 22mΩ ±1%, 1W, ±75ppm/°C, 2512, SMD, 6.35mm × 3.18mm × 890μm
Yageo GroupPE2512FKM070R02L
Fixed Resistor, Metal Film, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.022 Ohm 1% 1W ±1200ppm/C Epoxy SMD Automotive T/R
PanasonicERJM1WSF20MU
Res Thick Film 2512 0.02 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity / AMP2176057-9
Res High Power Current Sense Thick Film 2512 0.022 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.022ohm, 0.148V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJMP4MF22MU provided by its distributors.

Res Metal Plate 2512 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.022ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
2512 CURRENT SENSING RESISTOR, 1W; 2512 RESISTOR 1W 1% 0.022OHM
Panasonic ERJMP4MF22MU - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R022, 1%, 1 W, 2512; Resistance: 0.022ohm; Product Range: ERJMP4 Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coef

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP4MF22MU