Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RLP73M2BR024FTDF

Res Thick Film 1206 0.024 Ohm 1% 0.5W(1/2W) ±400ppm/C Pad SMD T/R Automotive
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73M2BR024FTDF.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet8 pages2 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-2.85%

CAD Models

Download TE Connectivity RLP73M2BR024FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-L12KF22MU
Res Thick Film 1812 0.022 Ohm 1% 0.5W ±300ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-B3CFR022V
Res Thick Film 0805 0.022 Ohm 1% 0.33W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6BWFR024V
ERJ Series 0805 0.024 Ohm ±1% 0.5 W ±200 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.025ohm, 0.1118V, 1% +/-Tol, 1000ppm/Cel, Surface Mount, 1210
Res Thick Film 1206 0.025 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
TE Connectivity / AMP2-2176156-2
Chip Resistor 22mΩ ±1% 500mW ±50ppm/°C 1206 SMD 3.05mm × 1.55mm × 730μm
Res Thick Film 1206 0.025 Ohm 1% 0.5W(1/2W) ±300ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ8CWFR024V
Res Thick Film 1206 24m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-B2CFR024V
Res Thick Film 0612 0.024 Ohm 1% 1W 0ppm/C to 200ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 1206 0.024 Ohm 1% 1W 0ppm/C to 200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8CWFR022V
Res Thick Film 1206 0.022 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.025 Ohm 1% 1/4W ±1200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity RLP73M2BR024FTDF provided by its distributors.

Res Thick Film 1206 0.024 Ohm 1% 0.5W(1/2W) ±400ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.024ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206
24mΩ ±1% 500mW ±400ppm/℃ 1206 SMD mount 3.1mm(Length)*550μm(height)
RLP73M 2B R024 1% 1K RL Resistance Value: .024 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.024 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73M2BR024FTDF | Internal Number: 1-2176055-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176055-0