Panasonic ERJMP4PF22MU

Res Metal Plate 2512 0.022 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
EOL

Submit Request for Quote

Unfortunately we do not know of any distributors for ERJMP4PF22MU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP4PF22MU.

Panasonic

Datasheet4 pages9 years ago

IHS

Newark

CAD Models

Download Panasonic ERJMP4PF22MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJMP4MF22MU
Res Metal Plate 2512 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
Chip Resistor, 22mΩ ±1%, 1W, ±75ppm/°C, 2512, SMD, 6.35mm × 3.18mm × 890μm
TE Connectivity1625827-6
22 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.022 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
TE Connectivity1625827-6
22 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
TE Connectivity4-1625827-4
Res Metal Foil 2512 22m Ohm 1% 1W ±75ppm/°C SMD T/R

Descriptions

Descriptions of Panasonic ERJMP4PF22MU provided by its distributors.

Res Metal Plate 2512 0.022 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.022ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
2512 CURRENT SENSING RESISTOR, 2W; 2512 RESISTOR 2W 1% 0.022OHM
Panasonic ERJMP4PF22MU - Current Sensing Chip Resistors
RES, CURRENT SENSE, AECQ200, 0R022, 2512
RES, CURRENT SENSE, AUTO, 0R022, 2512; Resistance: 0.022ohm; Product Range: AEC-Q200 ERJM Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP4PF22MU