TE Connectivity / AMP 208062-1

Combination Line Connector, 36 Contact(s), Male, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 208062-1.

IHS

Datasheet1 page20 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 36.25
Stock
342
1,187
Authorized Distributors
1
6
Gender
Male
Male
Pitch
5.0038 mm
5.0038 mm
Number of Positions
36
36
Number of Rows
4
4
Mount
Panel
Panel
Contact Plating
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Connector Type
Connector, Pin, Receptacle
Connector, Pin, Receptacle
Current Rating
-
7.5 A
Number of Contacts
36
36
Contact Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-12-31
LTD Date2018-06-30

Related Parts

TE Connectivity208062-3
Conn Power HDR 36 POS 5mm ST Panel Mount 36 Terminal 1 Port
TE Connectivity / AMP207121-8
Conn Power PIN 36 POS 5mm Solder ST Thru-Hole 36 Terminal 1 Port Tray
TE Connectivity207121-9
Combination Line Connector, 36 Contact(s), Male, Solder Terminal, Receptacle
EatonSMS36P1
Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Plug
ITT / Cannon192923-5960
Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal, Plug
Combination Line Connector, 36 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / AMP 208062-1 provided by its distributors.

Combination Line Connector, 36 Contact(s), Male, Receptacle
Conn Power HDR 36 POS 5mm Solder ST Panel Mount 36 Terminal 1 Port Carton
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
PIN ASSY,36 POSN,METRIMATE
Metrimate Connectors
CONN PIN 36 POS METRIMATE
PIN ASSY36 POSNMETRIMATE

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors