TE Connectivity 208062-8

Combination Line Connector, 36 Contact(s), Male, Crimp Terminal, Receptacle
$ 36.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208062-8.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 208062-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP207121-8
Conn Power PIN 36 POS 5mm Solder ST Thru-Hole 36 Terminal 1 Port Tray
TE Connectivity / AMP208062-1
Combination Line Connector, 36 Contact(s), Male, Receptacle
TE Connectivity208062-3
Conn Power HDR 36 POS 5mm ST Panel Mount 36 Terminal 1 Port
2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free
EatonSMS36P1
Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Plug
ITT / Cannon192923-5960
Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 208062-8 provided by its distributors.

Combination Line Connector, 36 Contact(s), Male, Crimp Terminal, Receptacle
Conn Rectangular 36 POS 5mm Solder ST Thru-Hole 36 Terminal 1 PortCarton
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Headers & Wire Housings PIN ASY,36P,MMATE LF
36pin Commoning Device Metrimate Series
Special Order: PIN ASSY,36 P,MMATE LF Standard Rectangular Connector | Part Number: 208062-8 | Internal Number: 208062-8 | TE Connectivity
CONNECTOR, RCPT, 36POS, 4ROW, 5MM; Pitch Spacing:5mm; No. of Contacts:36Contacts; Gender:Receptacle; Product Range:Metrimate Series; Contact Termination Type:Through Hole; No. of Rows:4Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208062-8 .