Eaton SMS36PDH1

Combination Line Connector, 36 Contact(s), Male, Crimp Terminal, Plug
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS36PDH1.

RS (Formerly Allied Electronics)

Technical Drawing1 page22 years ago

IHS

Newark

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
+8.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

EatonSMS36P1
Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Plug
ITT / Cannon192923-5960
Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal, Plug
Rectangular Power Connector, 36 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity / AMP316022-6
Combination Line Connector, 34 Contact(s), Female, Wire Terminal, Plug
TE Connectivity1318757-1
CONN PLUG HSG 26POS 2.20MM / 26 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
TE Connectivity179680-5
Latch Lock Plug 3 31-Pin Female Socket Crimp Blue Wire Mount Free Hanging TH

Descriptions

Descriptions of Eaton SMS36PDH1 provided by its distributors.

Combination Line Connector, 36 Contact(s), Male, Crimp Terminal, Plug
Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS36PDH1
Sms/Qikmate Cable Plug, 36 Contact, 2000; |Souriau-Sunbank / Eaton SMS36PDH1
Souriau Connector housing, 36road, 4line
Conn Housing PL 36 POS Crimp ST Cable Mount
PLUG, FREE, WITH HOOD, 36WAY; Product Range: SMS QIKMATE Series; Gender: Plug; No. of Positions: 36Ways; Pitch Spacing: -; For Use With: TRIM TRIO Removable Snap-lock Pin Contacts; SVHC: No SVHC (15-Jan-2019); Colour: Black; Fl

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN