Eaton SMS36P1

Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Plug
$ 8.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS36P1.

IHS

Datasheet4 pages0 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-68.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 36 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity1318757-1
CONN PLUG HSG 26POS 2.20MM / 26 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
TE Connectivity207019-1
Connector, Soft Shell; Plug; 36; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 36 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton SMS36P1 provided by its distributors.

Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Plug
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS36P-1
Surio Connector housing, 36road, 4line
Conn Rectangular PL 36 POS Crimp ST Cable Mount
TRIM TRIO RECTANGULAR QIKMATE PLUG
PLUG, FREE, QIKMATE, 36WY; Product Range:SMS QIKMATE Series; Gender:Plug; No. of Positions:36Ways; Pitch Spacing:-; For Use With:TRIM TRIO Removable Snap-lock Pin Contacts; SVHC:No SVHC (15-Jan-2019); Cable Diameter Max:15.7mm; Colour:Black; Current Rating:13A; Flammability Rating:UL94V-2; Material:Polyamide; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Panel Cutout Size:47.2 x 26.7 mm; Panel Thickness Max:2.3mm; Panel Thickness Min:0.8mm
Plug And Socket Connector Housing; Rango De Producto:Serie Quick Mate, Sms; Núm. De Posiciones:36; Espaciado, Paso:-; Para Usar Con:Sms - Qikmate Panel And Cable Connectors; Conector, Montaje:Montaje De Cable; Género:Macho |Souriau-Sunbank / Eaton SMS36P-1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS36P-1