TE Connectivity / AMP 2-2176055-3

Res Thick Film 1206 0.082 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176055-3.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-17.08%

CAD Models

Download TE Connectivity / AMP 2-2176055-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 1206 0.082 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±1000ppm/℃ ±1% 82mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-8BWFR082V
Res Thick Film 1206 0.082 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-B2CFR082V
Res Thick Film 0612 0.082 Ohm 1% 1W 0ppm/°C to 150ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
PanasonicERJ-L08UF75MV
Res Thick Film 1206 0.075 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
250mW Thick Film Resistors ±1000ppm/℃ ±1% 75mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2BWFR082X
Res Thick Film 0402 0.082 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 0.082 Ohm 1% 0.125W(1/8W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176055-3
Res Thick Film 1206 0.082 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73N3AR082FTDF
Res Thick Film 2512 0.082 Ohm 1% 2W ±300ppm/C Epoxy Pad SMD Automotive T/R
TE ConnectivityRLP73N3AR082FTDF
Res Thick Film 2512 0.082 Ohm 1% 2W ±300ppm/C Epoxy Pad SMD Automotive T/R
PanasonicERJ-2BWFR075X
Res Thick Film 0402 0.075 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176055-3 provided by its distributors.

Res Thick Film 1206 0.082 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.082ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD RLP73N 2B R082 1% 1K RL
RES, 0R082, 0.5W, 1206, THICK FILM
RES, 0R082, 0.5W, 1206, THICK FILM; Resistance: 0.082ohm; Product Range: RLP73 Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
RLP73N 2B R082 1% 1K RL Resistance Value: .082 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.082 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N2BR082FTDF | Internal Number: 2-2176055-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73N2BR082FTDF