Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2BWFR082X

Res Thick Film 0402 0.082 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
$ 0.091
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2BWFR082X.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

Master Electronics

element14

Electro Sonic

Inventory History

3 month trend:
+247%

CAD Models

Download Panasonic ERJ-2BWFR082X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-03
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0402 0.082 Ohm 1% 0.125W(1/8W) 0ppm/C to 300ppm/C Pad SMD T/R Automotive
PanasonicERJ-2BWJR082X
Res Thick Film 0402 0.082 Ohm 5% 0.25W(1/4W) ±300ppm/°C Molded SMD Pressed Carrier T/R
TE Connectivity / AMP2176049-5
Chip Resistor, 75mΩ ±1%, 125mW, ±400ppm/°C, 0402, SMD, 1mm × 500μm × 430μm
PanasonicERJ-2BWJR075X
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.075ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP
TE ConnectivityRLP73M1ER082JTD
Res Thick Film 0402 0.082 Ohm 5% 0.125W(1/8W) ±400ppm/C Pad SMD T/R Automotive
TE Connectivity2176050-5
Res Thick Film 0402 0.075 Ohm 5% 0.125W(1/8W) ±400ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-2BWFR082X provided by its distributors.

Res Thick Film 0402 0.082 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.082ohm, 0.1432V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0402
Current Sense Resistors - SMD 0402 0.082ohm 1% Curr Sense AEC-Q200
RES 0.082 OHM 1/4W 1% 0402 SMD
Thick Film Chip R,0402,Ultra Low ohmic1% 82 mili o
Panasonic ERJ2BWFR082X - Current Sensing Chip Resistors
82mΩ ±1% 250mW ±300ppm/℃ 0402 SMD mount 1mm*500μm*400μm
CURRENT SENSE RES, 0R082, 1%, 250 MW; Resistance: 0.082ohm; Product Range: -; Resistor Case Style: 0402 [1005 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeffic
RESISTOR, 0402, 0R082, 1%, 0.125W; Power Rating:0.125W; Resistance:0.082ohm; Tolerance, Resistance:± 1%; Series:ERJ2B; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film; Temperature Coefficient:± ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2BWFR082X