Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR01MVPFSR082

Res Thick Film 0402 0.082 Ohm 1% 0.125W(1/8W) 0ppm/C to 300ppm/C Pad SMD T/R Automotive
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR01MVPFSR082.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM UCR01MVPFSR082 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-2BWFR082X
Res Thick Film 0402 0.082 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
PanasonicERJ-2BWFR075X
Res Thick Film 0402 0.075 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
PanasonicERJ-2BWJR082X
Res Thick Film 0402 0.082 Ohm 5% 0.25W(1/4W) ±300ppm/°C Molded SMD Pressed Carrier T/R
TE Connectivity / AMP2176049-5
Chip Resistor, 75mΩ ±1%, 125mW, ±400ppm/°C, 0402, SMD, 1mm × 500μm × 430μm
PanasonicERJ-2BWJR075X
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.25W 1/4W 75mOhm ±300ppm/C
TE Connectivity2176050-5
Resistor, thick film, SMD 0402 (1005), 0.075 Ω, 0.125 W, ±5 %, 2176050-5

Descriptions

Descriptions of ROHM UCR01MVPFSR082 provided by its distributors.

Res Thick Film 0402 0.082 Ohm 1% 0.125W(1/8W) 0ppm/C to 300ppm/C Pad SMD T/R Automotive
UCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% 0/ +300ppm/C 82mOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 0.082ohm, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0402
0402 0.082 1% Thick film low ohmic chip resistors for current detection
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 4700pF 450volts NP0 5% Hi Temp
82mΩ ±1% 125mW 0ppm/℃~300ppm/℃ 0402 SMD mount 1mm*550μm*430μm
CURRENT SENSE RESISTOR, 0R082, 1%, 125 MW; Resistance:0.082ohm; Product Range:UCR Series; Resistor Case Style:0402 [1005 Metric]; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; Temperature Coefficient:0ppm/°C to +300ppm/°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE