TE Connectivity RLP73N3AR082FTDF

Res Thick Film 2512 0.082 Ohm 1% 2W ±300ppm/C Epoxy Pad SMD Automotive T/R
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N3AR082FTDF.

Electro Sonic

Datasheet8 pages7 years ago

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-49.00%

CAD Models

Download TE Connectivity RLP73N3AR082FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityRLP73N3AR082FTDF
Res Thick Film 2512 0.082 Ohm 1% 2W ±300ppm/C Epoxy Pad SMD Automotive T/R
PanasonicERJ-2BWFR082X
Res Thick Film 0402 0.082 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 0.082 Ohm 1% 0.125W(1/8W) 0ppm/C to 300ppm/C Pad SMD T/R Automotive
TE Connectivity / AMP2-2176055-3
Res Thick Film 1206 0.082 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176055-3
Res Thick Film 1206 0.082 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
PanasonicERJ-2BWFR075X
Res Thick Film 0402 0.075 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73N3AR082FTDF provided by its distributors.

Res Thick Film 2512 0.082 Ohm 1% 2W ±300ppm/C Epoxy Pad SMD Automotive T/R
Res Thick Film 2512 82m Ohm 1% 2W ±300ppm/°C Molded SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.082ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512
Current Sense Res, 0R082, 1%, 2 W, 2512; |Cgs Te Connectivity RLP73N3AR082FTDF
82mΩ ±1% 2W ±300ppm/℃ 2512 SMD mount 6.35mm(Length)*740μm(height)
RLP73N 3A R082 1% 1K RL Resistance Value: .082 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.082 Ω Thick Film Current Sensing Resistor 1 % | Surface Mount Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176057-3