TE Connectivity / AMP 2-1969594-4

Hsg, rec, panel Mount, dualrow, ep2.5/ Bag Rohs Compliant: Yes |Te Connectivity 2-1969594-4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1969594-4.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

CAD Models

Download TE Connectivity / AMP 2-1969594-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-1969592-4
Hsg, rec, free-Hanging, dualrow, ep2.5/ Bag Rohs Compliant: Yes |Te Connectivity 2-1969592-4
TE Connectivity2-1969540-4
Conn Housing PL 24 POS 2.5mm Crimp ST Cable Mount White Bag
TE Connectivity / AMP2-1969593-4
Hsg, rec, free-Hanging, gwt, dualrow, ep2.5/ Bag |Te Connectivity 2-1969593-4
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 24 Circuits, Natural
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag

Descriptions

Descriptions of TE Connectivity / AMP 2-1969594-4 provided by its distributors.

Hsg, rec, panel Mount, dualrow, ep2.5/ Bag Rohs Compliant: Yes |Te Connectivity 2-1969594-4
Conn Housing RCP 24 POS 2.5mm Crimp ST Panel Mount White Bag
Headers & Wire Housings HSG,REC,PANEL MOUNT DUALROW,EP2.5
RECEPTACLE HOUSING, 24POS, 2ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: Economy Power 2.5 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Co

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1969594-4 .