Molex 501646-2400

Connector Housing, Receptacle, 24 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501646-2400.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page5 years ago

HQonline

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-17.93%

Supply Chain

Country of OriginJP
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 24 Circuits, White
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Signal and Industrial Connectors; MOLEX; 51353-2000; Straight; US; 2; Crimp
TE Connectivity1-87456-5
Conn Housing 2.54Mm Socket 20Positions; |Te Connectivity Amp 1-87456-5
TE Connectivity1-925367-0
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
TE Connectivity1-2199298-8
IC Socket, DIP28, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of Molex 501646-2400 provided by its distributors.

Connector Housing, Receptacle, 24 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 24 Circuits, Natural
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
CONN HOUSING, RCPT, 24POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:24Contacts; Gender:Receptacle; Product Range:iGrid 501646 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05016462400
  • 5016462400