Molex 51353-2400

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 24 Circuits, White
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51353-2400.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

Newark

TME

Inventory History

3 month trend:
-0.50%

Supply Chain

Country of OriginMX
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Signal and Industrial Connectors; MOLEX; 51353-2000; Straight; US; 2; Crimp
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 18 Circuits, White
Connector Housing, Receptacle, 24 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
TE Connectivity1-2199298-8
IC Socket, DIP28, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-390262-1
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of Molex 51353-2400 provided by its distributors.

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 24 Circuits, White
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
Rectangular Connector Housings; 513532400; MOLEX; 2; 24; 24; Yes
Header Connector, cable Mount, plug,24 Con; |Molex 51353-2400
Connector Housing, Receptacle, 24 Contacts, 2 Rows, 2 mm, 51353 Series, Nylon, MicroClasp, White
Molex Crimp Connector Housing, 24road, 2mmPitch, 2line
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle
2mm 2x12P 12 2 5mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
2.0 WTB DUAL CONN DIP REC HSG 24CKT
Headers & Wire Housings 2.00MM REC 02X12P P/LOCK
HOUSING MOLEX 51353-2400 24 CIRCUITS 2.00MM PITCH
Connector, RCPT, 24POS, 2ROW, 2mm; Pitch Spacing:2mm; No. of Contacts:24Contacts; Gender:Receptacle; Product Range:MicroClasp 51353 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017); Colour:White; Contact Resistance:20mohm; Current Max:3A; Current Rating:3A; De-mating Force:9.8N; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon 6.6; Mating Force:9.8N; No. of Mating Cycles:30; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Voltage Rating VAC:250V; Withstand Voltage:1000V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513532400
  • 51353-2400.
  • 51353-2400..
  • 513532400