TE Connectivity / AMP 2-1969592-4

Hsg, rec, free-Hanging, dualrow, ep2.5/ Bag Rohs Compliant: Yes |Te Connectivity 2-1969592-4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1969592-4.

TE Connectivity

Datasheet4 pages6 years ago
Datasheet4 pages9 years ago
Datasheet6 pages10 years ago
Instruction Sheet4 pages11 years ago
Technical Drawing1 page12 years ago
Instruction Sheet2 pages13 years ago

Sager Electronics

JRH Electronics

CAD Models

Download TE Connectivity / AMP 2-1969592-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-1969593-4
Hsg, rec, free-Hanging, gwt, dualrow, ep2.5/ Bag |Te Connectivity 2-1969593-4
TE Connectivity / AMP2-1969595-4
Hsg, rec, free-Hanging, gwt, dualrow, ep2.5/ Bag |Te Connectivity 2-1969595-4
TE Connectivity2-1969540-4
Conn Housing PL 24 POS 2.5mm Crimp ST Cable Mount White Bag
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
Connector Accessories 24 POS Dual Row IDT Strain Relief Thermoplastic Black Bag

Descriptions

Descriptions of TE Connectivity / AMP 2-1969592-4 provided by its distributors.

Hsg, rec, free-Hanging, dualrow, ep2.5/ Bag Rohs Compliant: Yes |Te Connectivity 2-1969592-4
Conn Housing RCP 24 POS 2.5mm Crimp ST Cable Mount Bag
HSGRECFREE-HANGINGDUALROWE 2.5
RECEPTACLE HOUSING, 24POS, 2ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:24Contacts; Gender:Receptacle; Product Range:Economy Power 2.5 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Co

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1969592-4 .