TE Connectivity 2-1969540-4

Conn Housing PL 24 POS 2.5mm Crimp ST Cable Mount White Bag
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1969540-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet3 pages1 year ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+5.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1969540-8
TE Connectivity 1-1969540-8 EP2.5 Housing Plug Female Unshrouded 18Pos Dual Row
TE Connectivity / AMP3-1969540-0
Conn Housing PL 30 POS 2.5mm Crimp ST Cable Mount White Bag
Pin Header, 24 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Thru-Hole iGrid™ Frame

Descriptions

Descriptions of TE Connectivity 2-1969540-4 provided by its distributors.

Conn Housing PL 24 POS 2.5mm Crimp ST Cable Mount White Bag
Latch Lock,Receptacle 2 24pin Female Socket Crimping white wire mounting,free hanging,Through hole mounting 31.04mm*12.32mm*8.3mm
HOUSING, PLUG, DUAL ROW, EP2.5 Connector System:Wire-to-Wire;Number of Positions:24;Centerline (Pitch):2.5 mm;Centerline (Pitch):.098 in;Termination Method to Wire & Cable:Crimp Wire-to-Wire 24 2.5 mm .098" | Housing | TE Connectivity
RECEPTACLE HOUSING, 24POS, 2ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:24Contacts; Gender:Receptacle; Product Range:Economy Power 2.5 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1969540-4 .