TE Connectivity / AMP 2-1879026-7

R Series Axial Through Hole Fixed Resistor 18.2 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879026-7.

Master Electronics

Datasheet2 pages20 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1879026-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityYR1B20RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 20OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B17R8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 17.8OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B19R1CC
Through Hole Metal Film Resistor, R Series, 19.1 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
Stackpole ElectronicsRNF14FTD18R2
Fixed Resistor, Metal Film, 0.25W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD20R0
Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT20R0
Fixed Resistor, Carbon Film, 0.125W, 20ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B20RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 20OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622347-2
Fixed Resistor, Thin Film, 0.6W, 18.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-18R2
Fixed Resistor, Metal Film, 0.6W, 18.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622179-1
Fixed Resistor, Thin Film, 0.25W, 18.2ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Fixed Resistor, Metal Film, 0.125W, 18.2ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.6W, 18.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879026-7 provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 18.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 18.2ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 18.2 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
18.2 Ω, Thin Film, Precision Resistor Resistor, .1 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, .25 W, ±15 ppm/°C, Neohm R
RESISTOR, METAL FILM, 18.2 OHM 250mW, 0.1%; Rango de Producto:Serie R; Resistencia:18.2ohm; Potencia Nominal:250mW; Tolerancia de Resistencia:± 0.1%; Tensión Nominal:250V; Tipo de Resistencia:Axial Leaded; Núm. de Contactos:2
Special Order: YR1 0.1% 18R2 Resistance Value: 18.2 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 18.2 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B18R2CC | Internal Number: 2-1879026-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • YR1B18R2CC
  • YR1B18R2CC..