TE Connectivity YR1B17R8CC

R Series Axial Through Hole Fixed Resistor 17.8 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B17R8CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
+25.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE ConnectivityYR1B18R7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 18.7OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B16R9CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B16R9CC
TE ConnectivityLR0204F18R2
Res, 18R2, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F18R2
Stackpole ElectronicsRSPF2FT17R8
Fixed Resistor, Metal Oxide Film, 2W, 17.8ohm, 500V, 1% +/-Tol, -200,350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT18R0
Fixed Resistor, Carbon Film, 0.25W, 18ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT18R0
Fixed Resistor, Carbon Film, 0.125W, 18ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 17.8ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 18ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 18ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622347-2
Fixed Resistor, Thin Film, 0.6W, 18.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-18R2
Fixed Resistor, Metal Film, 0.6W, 18.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F18R2
Res, 18R2, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F18R2

Descriptions

Descriptions of TE Connectivity YR1B17R8CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 17.8OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 17R8, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B17R8CC
Res Thin Film 17.8 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
RES, 17R8, 0.25W, AXIAL, THIN FILM; Resistance:17.8ohm; Product Range:R Series; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:Axial Leaded; Voltage Rating:250V; Resistor Element Material:Thin Film;
Resistor 0.1% 17R8; Resistance:17.8ohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879026-6
  • 2-1879026-6 .