TE Connectivity / AMP 1622347-2

Fixed Resistor, Thin Film, 0.6W, 18.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622347-2.

TE Connectivity

Datasheet3 pages15 years ago
Technical Drawing1 page16 years ago

Electro Sonic

Farnell

Arrow Electronics

Inventory History

3 month trend:
-0.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityLR1F20R
Res, 20R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F20R
TE ConnectivityLR1F18R
Fixed Resistor, Thin Film, 0.6W, 18ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F18R2
Res, 18R2, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F18R2
Stackpole ElectronicsRNF14FTD18R2
Fixed Resistor, Metal Film, 0.25W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD20R0
Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD16R5
Fixed Resistor, Metal Film, 0.25W, 16.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-18R2
Fixed Resistor, Metal Film, 0.6W, 18.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F20R
Res, 20R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F20R
Yageo GroupMF0207FTE52-16R9
Fixed Resistor, Metal Film, 0.6W, 16.9ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-20R
Fixed Resistor, Metal Film, 0.6W, 20ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F18R2
Res, 18R2, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F18R2

Descriptions

Descriptions of TE Connectivity / AMP 1622347-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 18.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES, 18R2, 1%, 600MW, AXIAL, METAL FILM;
Metal Film Resistors - Through Hole LR1 1% 18R2
18.2¦¸ ¡À1% 600mW ¡À50ppm/¡æ 6.2mm
LR1F18R2, TE CONNECTIVITY / NEOHM
RES, 18R2, 1%, 600MW, AXIAL, METAL FILM; Resistance: 18.2ohm; Product Range: LR Series; Power Rating: 600mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F18R2