TE Connectivity YR1B20RCC

R Series Axial Through Hole Fixed Resistor 20 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B20RCC.

Farnell

Datasheet4 pages2 years ago

Master Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+16.85%

CAD Models

Download TE Connectivity YR1B20RCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1625878-7
Resistor, Metal Film, Res 22 Ohms, Pwr-Rtg 0.25 W, Tol 5%, Axial | TE Connectivity FRN25J22R
TE ConnectivityCFR16J22R
Res, 22R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J22R
Stackpole ElectronicsRNF14FTD20R0
Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT20R0
Fixed Resistor, Carbon Film, 0.5W, 20ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT20R0
Fixed Resistor, Carbon Film, 0.25W, 20ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR200J22R
Fixed Resistor, Carbon Film, 2W, 22ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 20ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F20R
Res, 20R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F20R
Fixed Resistor, Metal Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 20ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-20R
Fixed Resistor, Metal Film, 0.6W, 20ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B20RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 20OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 20ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
20Ω ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Res Thin Film 20 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
RES, 20R, 0.10%, 250MW, AXIAL;
METAL FILM RESISTORS-THROUGH HOL
YR1B20RCC, TE Connectivity / Neohm Brand
YR1 0.1% 20R Resistance Value: 20 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 20 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B20RCC | Internal Number: 3-1879026-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879026-2