TE Connectivity THS2533RJ

Res Wirewound 33 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
$ 2.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS2533RJ.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+6.51%

CAD Models

Download TE Connectivity THS2533RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE ConnectivityHSA2533RJ
Fixed Resistor, Wire Wound, 25W, 33ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5033RJ
Res Wirewound 33 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA5033RJ
Through Hole Resistor, HSA50 Series, 33 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityTHS2533RJ
Res Wirewound 33 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA2533RJ
Fixed Resistor, Wire Wound, 25W, 33ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 33 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Res Wirewound 33 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 25W, 33ohm, 28.7228V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS2533RJ provided by its distributors.

Res Wirewound 33 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
Fixed Resistor, Wire Wound, 25W, 33ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
THS CGS FIXED RESISTOR Axial Box Chassis Mount Resistor ±5% ±50ppm/C 33Ohm 25W
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 33OHM +/-5% 25W
Resistor, Al Clad, 25W 33R 5%; |Cgs Te Connectivity THS2533RJ
±5% ±50ppm/℃ 33Ω 25W base mount 51.8mm(Length)*15mm(height)
Wirewound Resistors - Chassis Mount THS25 33R 5%
3-1879075-0, TE CONNECTIVITY/AMP BRAND
THS25 33R 5% Resistance Value: 33 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 33 Ω Wire Wound 5 % Power Resistor | Part Number: THS2533RJ | Internal Number: 3-1879075-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879075-0
  • THS2533RJ..