TE Connectivity / AMP 2-1624094-4

Ind Chip Molded/Unshielded Wirewound 470nH 20% 25.2MHz 40Q-Factor Ferrite 545mA 1812 T/R
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1624094-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages24 years ago

Farnell

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENCK2125R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 15Q-Factor Ferrite 0.4A 0.32Ohm DCR 0805 T/R
Ind General Purpose Chip Wirewound 470nH 20% 25.2MHz 40Q-Factor Ferrite 545mA 1812 T/R
Inductor Chip Wirewound 0.47uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.5Ohm DCR 1210 T/R
Ind Chip Molded Wirewound 470nH 20% 25.2MHz 30Q-Factor 450mA 1210 T/R
TAIYO YUDENBRC1608TR50M6
Inductor Power Chip Wirewound 0.5uH 20% 6MHz Ferrite 1.05A 0.117Ohm DCR 0603 T/R
TAIYO YUDENBRC1608TR45M
Inductor PowerChip Wirewound 0.45uH 20% 7.96MHz Ferrite 0.8A 0.117Ohm DCR 0603 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Power Chip Unshielded Wirewound 0.47uH 20% 1MHz Ferrite 0.7A 0.21Ohm DCR 1206 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.4A 0.546Ohm DCR 0603 T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-1624094-4 provided by its distributors.

Ind Chip Molded/Unshielded Wirewound 470nH 20% 25.2MHz 40Q-Factor Ferrite 545mA 1812 T/R
WIREWOUND SMD INDUCTOR W/ FERRITECORE,470 NH +/-20%WIREWOUND 545MA IDC
General Purpose Inductor, 0.47Uh, 20%, 1 Element, Smd, 1812
3613C 0.47UH 20% Inductance: .47 µH Current Rating (Max): 545 mA DC Resistance: .32 Ω Inductor Quality Factor: 40 Product Length: .177 in 0.47 µH 545 mA .32 Ω 40 | Molded Smd Inductor | Part Number: 3613CR47M | Internal Number: 2-1624094-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3613CR47M
  • 3613CR47M.