Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CM322522-R47ML

Inductor Chip Wirewound 0.47uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.5Ohm DCR 1210 T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM322522-R47ML.

IHS

Datasheet3 pages4 years ago

element14 APAC

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-3.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-01-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

25MHz 320MHz 300mA 20@25MHz 150nH 200mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.05mm
Ind General Purpose Chip Wirewound 470nH 20% 25.2MHz 40Q-Factor Ferrite 545mA 1812 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
TAIYO YUDENCK2125R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 15Q-Factor Ferrite 0.4A 0.32Ohm DCR 0805 T/R
Inductor Power Unshielded Wirewound 470nH 20% 25.2MHz 10Q-Factor Ferrite 2A 45.6mOhm DCR 1210 Blister T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of Bourns CM322522-R47ML provided by its distributors.

Inductor Chip Wirewound 0.47uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.5Ohm DCR 1210 T/R
CHIP INDUCTOR General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1311
CM32 SERIES WIRE-WOUND SMD INDUCTOR W/ FERRITE CORE,470 NH +/-20% 290MA IDC Q:25
INDUCTOR, 0.47UH; Inductance:470nH; Product Range:CM322522 Series; DC Current Rating:450mA; High Frequency Inductor Case:1210 [3225 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.44ohm; Inductance Toleranc

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM322522-R47ML.
  • CM322522R47ML