Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CM453232-R47ML

Ind General Purpose Chip Wirewound 470nH 20% 25.2MHz 40Q-Factor Ferrite 545mA 1812 T/R
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM453232-R47ML.

IHS

Datasheet4 pages7 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.98%

CAD Models

Download Bourns CM453232-R47ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENCK2125R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 15Q-Factor Ferrite 0.4A 0.32Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Ind Chip Molded Wirewound 470nH 20% 25.2MHz 30Q-Factor 450mA 1210 T/R
Inductor Power Chip Unshielded Wirewound 0.47uH 20% 1MHz Ferrite 0.7A 0.21Ohm DCR 1206 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.4A 0.546Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 0.5A 0.26Ohm DCR 0402 T/R

Descriptions

Descriptions of Bourns CM453232-R47ML provided by its distributors.

Ind General Purpose Chip Wirewound 470nH 20% 25.2MHz 40Q-Factor Ferrite 545mA 1812 T/R
Avnet Japan
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1812
CM45 SERIES WIRE-WOUND SMD INDUCTOR W/ FERRITE CORE,470 NH +/-20% 545MA IDC Q:40
25.2MHz 145MHz 545mA 40@25.2MHz 470nH 320mΩ ±20% 1812 SMD mount 4.5mm*3.2mm*3.4mm
FIXED IND 470NH 545MA 320MOHM SM / 470 nH Unshielded Drum Core, Wirewound Inductor 545 mA 320mOhm Max 1812 (4532 Metric)
INDUCTOR, 0.47UH, 4532 CASE; Inductance: 470nH; Product Range: CM453232 Series; DC Current Rating: 545mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.32ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 145MHz; SVHC: No SVHC (15-Jan-2018); Impedance Frequency: 25.2MHz; Inductor Case Style: 1812 [4532 Metric]; Operating Temperature Max: 100°C; Operating Temperature Min: -25°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM453232-R47ML.
  • CM453232R47ML