What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLZ1608DR47DT000

Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.4A 0.546Ohm DCR 0603 T/R

$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ1608DR47DT000.

ODG (Origin Data Global)

Datasheet6 pages5 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
-68.06%

CAD Models

Download TDK MLZ1608DR47DT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.065
Stock
533,449
148,314
Authorized Distributors
6
4
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
500 mA
500 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
546 mΩ
546 mΩ
Q Factor
-
-
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

25MHz 320MHz 300mA 20@25MHz 150nH 200mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.05mm
TAIYO YUDENCK2125R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 15Q-Factor Ferrite 0.4A 0.32Ohm DCR 0805 T/R
TAIYO YUDENLK1608R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 15Q-Factor Ferrite 0.08A 0.95Ohm DCR 0603 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TDK MLZ1608DR47DT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.4A 0.546Ohm DCR 0603 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
MLZ Series 0603 0.47 uH ±20 % Tolerance 500 mA Surface Mount Multilayer Inductor
25MHz 260MHz 400mA 500mA 470nH 420mΩ ±20% 0603 SMD mount 1.6mm*800μm*950μm
INDUCTOR, 0.47UH, 5%, SHIELDED; Inductance: 470nH; Product Range: MLZ Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.42ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 105MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ1608DR47DT000.